

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
18 V DC
30 V DC
6 A
6 A
Adjustable
24 V DC
2 x
Spring-loaded terminal
(L x W x H) 115.5 x 45 x 90 mm
170 g
24 V DC
24 V DC
787-1664/106-000
1 pc(s)
Adjustable current output
45 mm
90 mm
115.5 mm
EPSITRON® 787-1664/106-000
163 mm
45
90 mm
115.5 mm
TRUE
Spring clamp connection
0
0
0
not relevant
Datasheet 1214657 WAGO 787-1664/106-000 RCCB 24 V DC 6 A No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions 1214657 WAGO 787-1664/106-000 RCCB 24 V DC 6 A No. of outputs:2 x Content 1 pc(s)