

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
18 V DC
30 V DC
6 A
6 A
Adjustable
1
24 V DC
8 x
Spring-loaded terminal
(L x W x H) 142.5 x 42 x 127 mm
440 g
24 V DC
24 V DC
787-1668/106-000
1 pc(s)
Surge protection
42 mm
127 mm
142.5 mm
EPSITRON® 787-1668/106-000
163 mm
42
127 mm
142.5 mm
TRUE
Spring clamp connection
0
0
0
yes
Datasheet 1214661 WAGO 787-1668/106-000 RCCB 24 V DC 6 A No. of outputs:8 x Content 1 pc(s)
User & Safety Instructions 1214661 WAGO 787-1668/106-000 RCCB 24 V DC 6 A No. of outputs:8 x Content 1 pc(s)