

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switched PSU
120 - 370 V/DC
Switched Mode
Rail mounted PSU (DIN)
90 V AC
24 V DC
100 - 240 V AC
264 V AC
40 A
40 A
960 W
Adjustable
1
24 V DC
2 x
Spring-loaded terminal
(L x W x H) 150 x 170 x 136 mm
3500 g
28 V DC
22 V DC
787-736
1 pc(s)
Regulated
170 mm
136 mm
150 mm
EPSITRON
2 x
40000 mA
170
136 mm
150 mm
FALSE
FALSE
10
AC/DC
Spring clamp connection
TRUE
IP20
yes
Datasheet 1214662 WAGO 787-736 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions 1214662 WAGO 787-736 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:2 x Content 1 pc(s)