

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switched PSU
Switched Mode
Rail mounted PSU (DIN)
325 V AC
24 V DC
100 - 240 V AC
575 V AC
6.25 A
6.25 A
150 W
Adjustable
3
24 V DC
2 x
Spring-loaded terminal
(L x W x H) 92 x 50 x 130 mm
3500 g
28 V DC
22 V DC
787-738
1 pc(s)
Regulated
50 mm
130 mm
92 mm
EPSITRON
2 x
6250 mA
50
130 mm
92 mm
FALSE
FALSE
3
AC/DC
Spring clamp connection
TRUE
IP20
not relevant
Datasheet 1214663 WAGO 787-738 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions 1214663 WAGO 787-738 Rail mounted PSU (DIN) 24 V DC 6.25 A 150 W No. of outputs:2 x Content 1 pc(s)