

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switched PSU
Switched Mode
Rail mounted PSU (DIN)
325 V AC
24 V DC
100 - 240 V AC
575 V AC
12.5 A
12.5 A
240 W
Adjustable
3
24 V DC
2 x
Spring-loaded terminal
(L x W x H) 130 x 65 x 130 mm
2120 g
28 V DC
22 V DC
787-740
1 pc(s)
Regulated
65 mm
130 mm
130 mm
EPSITRON
2 x
12500 mA
65
130 mm
130 mm
FALSE
FALSE
4
AC/DC
Spring clamp connection
TRUE
IP20
yes
Datasheet 1214664 WAGO 787-740 Rail mounted PSU (DIN) 24 V DC 12.5 A 240 W No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions 1214664 WAGO 787-740 Rail mounted PSU (DIN) 24 V DC 12.5 A 240 W No. of outputs:2 x Content 1 pc(s)