There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
120 - 350 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 Vac, 120 - 350 V DC
265 V AC
3 A
3 A
72 W
Fixed voltage
1
24 V DC
1 x
Spring-loaded terminal
(W x H x D) 40 x 163 x 163 mm
800 g
29.5 V DC
22 V DC
70 °C
-10 °C
787-818
1 pc(s)
Surge protection
40 mm
163 mm
70 °C
-10 °C
EPSITRON® PRO POWER 787-818
163 mm
3 A
40
163 mm
163 mm
FALSE
FALSE
2
AC/DC
Spring clamp connection
TRUE
IP20
not relevant
Datasheet 518974 WAGO 787-818 Rail mounted PSU (DIN) 24 V DC 3 A 72 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 518974 WAGO 787-818 Rail mounted PSU (DIN) 24 V DC 3 A 72 W No. of outputs:1 x Content 1 pc(s)