There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 Vac, 120 - 350 V DC
264 V AC
5 A
5 A
240 W
Fixed voltage
1
48 V DC
1 x
Spring-loaded terminal
(W x H x D) 57 x 179 x 163 mm
1300 g
52 V DC
33 V DC
70 °C
-25 °C
787-833
1 pc(s)
Regulated
57 mm
179 mm
EPSITRON® PRO POWER 787-833
163 mm
5 A
yes
Datasheet 414853 WAGO 787-833 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 414853 WAGO 787-833 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)