

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
120 - 350 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 Vac, 120 - 350 V DC
265 V AC
20 A
20 A
480 W
Fixed voltage
1
24 V DC
1 x
Spring-loaded terminal
(W x H x D) 97 x 171 x 187 mm
2300 g
29.5 V DC
22 V DC
70 °C
-10 °C
787-834
1 pc(s)
Surge protection
97 mm
171 mm
EPSITRON® PRO POWER 787-834
187 mm
20 A
97
171 mm
187 mm
FALSE
FALSE
6
AC/DC
Spring clamp connection
TRUE
IP20
yes
Datasheet 518975 WAGO 787-834 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 518975 WAGO 787-834 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)