

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 Vac, 120 - 350 V DC
264 V AC
10 A
10 A
480 W
Fixed voltage
1
48 V DC
1 x
Spring-loaded terminal
(W x H x D) 97 x 187 x 171 mm
2300 g
52 V DC
33 V DC
+70 °C
-25 °C
787-835
1 pc(s)
Regulated
97 mm
187 mm
EPSITRON® PRO POWER 787-835
171 mm
10 A
97
171 mm
187 mm
FALSE
FALSE
6
AC/DC
Spring clamp connection
TRUE
IP20
yes
Datasheet 414854 WAGO 787-835 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 414854 WAGO 787-835 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)