

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V/AC
480 - 780 V/DC
Switched Mode
Rail mounted PSU (DIN)
340 V AC
24 V DC
340 - 550 Vac, 480 - 780 V DC
550 V AC
40 A
40 A
960 W
Fixed voltage
3
24 V DC
1 x
Screw terminal
(W x H x D) 128 x 171 x 205 mm
2500 g
28.8 V DC
22.8 V DC
+55 °C
-10 °C
787-854
1 pc(s)
Regulated
128 mm
171 mm
EPSITRON® PRO POWER 787-854
205 mm
40 A
128
171 mm
205 mm
FALSE
FALSE
8
AC/DC
Spring clamp connection
TRUE
IP20
not relevant
Datasheet 518959 WAGO 787-854 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 518959 WAGO 787-854 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)