• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 793-3506 WMB-name Cards

Image similar
Type
Numbers
Factory colour
White
Imprint
41 - 50
Type
Horizontal print
Labelling
Horizontal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 6.99
-39 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 793-3506 WMB-name Cards

  • For terminal width 3.5 mm (Series 2000)
  • Symbol image for WAGO 793-3506 WMB-name Cards

Technical specifications

Factory colour

White

Imprint

41 - 50

Type

Numbers

Type

Horizontal print

Labelling

Horizontal

Manufacturer part #

793-3506

Content

1 pc(s)

Clamp width

3.5 mm

Material

Paper

Series

793

Series

793

Type

793-3506

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 737630 WAGO 793-3506 WMB-name Cards

Datasheet 737630 WAGO 793-3506 WMB-name Cards

User & Safety Instructions

User & Safety Instructions 737630 WAGO 793-3506 WMB-name Cards

Description

Name strip for WAGO terminal blocks.

Scope of delivery

  • 1 Card with 10 strip à 10 signs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.48€ 5.25*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)