
Number
Minimum order quantity: 5
Multiple: 5
Total (€ 4.99 / piece)
€ 6.99
-29 %
€ 24.95
incl. VAT
14-day return policy included
Highlights & Details
WAGO 793-5602 WMB-identification Cards
- For clamp width 5 - 5.2 mm (Series 2002-2016, 2022)
Technical specifications
- Packaging type
Piece
- Factory colour
White
- Imprint
1 - 10
- Type
Numbers
- Type
Vertical imprint
- Labelling
Vertical overprint
- Connector colour
White
- Manufacturer part #
793-5602
- Content
1 pc(s)
- Series
793
- Series
793
- Type
793-5602
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731727 WAGO 793-5602 WMB-identification Cards
Datasheet 731727 WAGO 793-5602 WMB-identification Cards
User & Safety Instructions
User & Safety Instructions 731727 WAGO 793-5602 WMB-identification Cards
Description
Identification strips for WAGO-terminal strips/blocks.
Scope of delivery
- 1 card with 10 Stripes à 10 Shields.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 36.24€ 26.24*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































