• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 832-1105/037-9037 Edge connector (sockets) 12 pc(s)

1/2
Product type
Edge connector (sockets)
Content
12 pc(s)
Case material
PA
Manufacturer part #
832-1105/037-9037
Type
832-1105/037-9037
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor-receptacle lever push-in CAGE CLAMP®, light GRAY

  • Content 12 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Case material

PA

Manufacturer part #

832-1105/037-9037

Content

12 pc(s)

Type

832-1105/037-9037

Rated surge voltage

8 kV

Test current

76 A

Operation

Lever

Rated voltage

1000 V

Flammability rating

V0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636730 WAGO 832-1105/037-9037 Edge connector (sockets) 12 pc(s)

Description

Lever push-in CAGE CLAMP®, light gray

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.