• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 855-4001/150-001 51292916 Cable current transformer Primary current 150 A Secondary current 1 A Line feed-through (

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable conversion current transformer 855-4001/150-001

  • Input current (current) 150 A
  • Output current 1 A
  • Line feed-through diameter 18 mm

Technical specifications

  • Connection cable length 3 m
Product type

Cable current transformer

Fitting type

Flip mount

Primary current

150 A

Secondary current

1 A

0.2 VA

Line feed-through diameter

18 mm

Accuracy class

1

Type

855-4001/150-001

Output current

1 A

Input current

150 A

Line feed-through (W)

18 mm

Line feed-through (H x W)

19 x 18 mm

Line feed-through (H)

19 mm

0.2 VA

Connection

Connection cable

Cable rebuilding current converter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1385874 WAGO 855-4001/150-001 51292916 Cable current transformer Primary current 150 A Secondary current 1 A Line feed-through (

User & Safety Instructions

User & Safety Instructions 1385874 WAGO 855-4001/150-001 51292916 Cable current transformer Primary current 150 A Secondary current 1 A Line feed-through (

Description

The compact divisible cable conversion current transformers are specially designed for retrofitting in existing systems. Cable conversion converter find in particular application in cases in which the current path will not be interrupted. The accuracy of the cable conversion converter leads to especially precise current measurements. The cable conversion current transformers are with the specified rated power at the end of the cable can be loaded. All transformers are designed with color-coded cable. Two enclosed UV resistant cable ties guarantee a secure and easy installation.

This text is machine translated.

Features

  • Ratios of primary and secondary side 60 A up to 1000 A 1 A or 5 A
  • No interruption of the measuring lead
  • Ideal for use in very small spaces
  • Particularly fast mounting
  • For application to isolated conductors up to Ø 42 mm
  • Compact and scharnierbar
  • Color-coded connection cables of up to 5 m.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)