1/4
Image similar
Package
Relay terminal
859-399
Pull spring
Grey
110 V DC
5 ms
6 ms
1 change-over
AgNi
110 V DC
250 V AC
3 A
750 VA
5 x 106 switching operations
91 mm
6 mm
56 mm
(L x W x H) 91 x 6 x 56 mm
25 pc(s)
Yes
22.5 g
Datasheet 654060 WAGO 859-399 Relay terminal Nominal voltage: 110 V DC Switching current (max.): 3 A 1 change-over Package 25 pc(s)
User & Safety Instructions 654060 WAGO 859-399 Relay terminal Nominal voltage: 110 V DC Switching current (max.): 3 A 1 change-over Package 25 pc(s)
The necessary accessories are required to use the article as described.