Piece
Continuity
+ CAGE CLAMP®
Spring-loaded terminal
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
64.5 mm
10
10
Grey
24 A
24 A
500 V
6 mm
7 mm
869-110
50 pc(s)
Yes
869-110
(L x W x H) 27.60 x 64.50 x 33.40 mm
64.50 mm
33.40 mm
27.60 mm
43.1 g
V0
Thermoplastic
not relevant
Datasheet 654676 WAGO 869-110 Continuity 64.5 mm Spring-loaded terminal Grey 50 pc(s) Piece
User & Safety Instructions 654676 WAGO 869-110 Continuity 64.5 mm Spring-loaded terminal Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.