• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-567 Triple port PG terminal 5 mm Pull spring Configuration: Terre, N, L Grey 50 pc(s) Piece

Packaging type
Piece
Product type
Triple port PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Three-level terminal

  • 870-567
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Triple port PG terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

Terre

N

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

3

Pins per row

2

Number of pins

6

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Manufacturer part #

870-567

Content

50 pc(s)

Industrial packaging

Yes

Type

870-567

Dim

(L x W x H) 5 x 5 x 52.50 mm

Width

5 mm

Height

52.50 mm

Length

5 mm

Contamination level

3

Weight

18.995 g

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 656208 WAGO 870-567 Triple port PG terminal 5 mm Pull spring Configuration: Terre, N, L Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 656208 WAGO 870-567 Triple port PG terminal 5 mm Pull spring Configuration: Terre, N, L Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.