• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 890-2102 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 16 A Blue 50 pc(s)

1/3
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
2
Connection
Pull spring
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Snap-in socket

  • 890-2102
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Socket, straight

Total no. of pins

2

Connection

Pull spring

Nominal voltage

250 V

Factory colour

Blue

Content

50 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

22 - 16

Manufacturer part #

890-2102

Industrial packaging

Yes

Coding

I

Contact material

Copper alloy

Number of pins

2

Width

19.8 mm

Height

16 mm

Series

WINSTA MINI

Type

890-2102

Depth

39.85 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654199 WAGO 890-2102 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 16 A Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 654199 WAGO 890-2102 Mains connector WINSTA MINI Socket, straight Total number of pins: 2 16 A Blue 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.