• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 890-253/060-000 Mains connector WINSTA MINI Plug, straight Total number of pins: 3 16 A Grey 50 pc(s) Piece

1/2
Packaging type
Piece
Product type
Mains connector
Connector type
Plug, straight
Total no. of pins
3
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector

  • 890-253/060-000
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Mains connector

Connector type

Plug, straight

Total no. of pins

3

Connection

Pull spring

Nominal voltage

250 V

Factory colour

Grey

Content

50 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

22 - 16

Manufacturer part #

890-253/060-000

Industrial packaging

Yes

Coding

B

Contact material

Copper alloy

Number of pins

3

Width

15 mm

Height

11.7 mm

Series

WINSTA MINI

Type

890-253/060-000

Depth

34.1 mm

Documents & Downloads

Datasheet

Datasheet 654164 WAGO 890-253/060-000 Mains connector WINSTA MINI Plug, straight Total number of pins: 3 16 A Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 654164 WAGO 890-253/060-000 Mains connector WINSTA MINI Plug, straight Total number of pins: 3 16 A Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.