• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 890-272 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A Light green 50 pc(s)

1/2
Product type
Mains connector
Connector type
Plug, straight
Total no. of pins
2
Connection
Pull spring
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector

  • 890-272
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Mains connector

Connector type

Plug, straight

Total no. of pins

2

Connection

Pull spring

Nominal voltage

250 V

Factory colour

Light green

Content

50 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

22 - 16

Manufacturer part #

890-272

Industrial packaging

Yes

Coding

B

Contact material

Copper alloy

Number of pins

2

Width

10.4 mm

Height

11.7 mm

Series

WINSTA MINI

Type

890-272

Depth

34.1 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653460 WAGO 890-272 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A Light green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 653460 WAGO 890-272 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A Light green 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.