• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 890-812/011-000 Mains connector WINSTA MINI Plug, horizontal mount Total number of pins: 2 16 A Black 1 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Mains connector
Connector type
Plug, horizontal mount
Total no. of pins
2
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pitch: 4.4 mm
Packaging type

Piece

Product type

Mains connector

Connector type

Plug, horizontal mount

Total no. of pins

2

Connection

Solder pins

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Case material

Polyamide

Weight

2.45 g

Manufacturer part #

890-812/011-000

Industrial packaging

Yes

Coding

A

Contact material

Copper alloy

Number of pins

2

Width

10.40 mm

Height

12.20 mm

Length

28.40 mm

Series

WINSTA MINI

Temperature range

-5 - +40 °C °C

Type

890-812/011-000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379131 WAGO 890-812/011-000 Mains connector WINSTA MINI Plug, horizontal mount Total number of pins: 2 16 A Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1379131 WAGO 890-812/011-000 Mains connector WINSTA MINI Plug, horizontal mount Total number of pins: 2 16 A Black 1 pc(s) Piece

Description

Locking latches are on all hard-to-install products (snap-in variants for lights or devices, all distribution versions, all PCB versions), so that always a locking with the factory-installed inserting jacks or plugs takes place. An additional locking latch is only possible with a "flying" connection (socket/plug) are required.

This text is machine translated.