
Highlights & Details
h-distribution connector
- Universal use
Technical specifications
- h-VERTEILER 3-P. SCHWARZ M. 3. VERR.
- Product type
Mains H distributor
- Type A
Mains plug
- Factory colour
Black
- Type B
Mains socket
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
2 + PE
- Content
1 pc(s)
- Manufacturer part #
770-636
- Coding
A
- Nominal voltage
250 V
- Nominal current
25 A
- Number of pins
2
- Type
770-636
- Leading contact (PE)
Yes
Documents & Downloads
Datasheet
Datasheet 734478 WAGO Mains H distributor Mains plug - Mains socket, Mains socket Total number of pins: 2 + PE Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734478 WAGO Mains H distributor Mains plug - Mains socket, Mains socket Total number of pins: 2 + PE Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 11.59*
What kind of Mains Adapters & Power Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































