• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin strip (standard) 2092 Total number of pins 12 Contact spacing: 2.50 mm 733-342 100 pc(s)

1/3
Product type
Pin strip (standard)
Connector type
Plug, straight
No. of rows
1
Series
2092
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.35 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Male header (for PCBs)

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

  • STIFTL. LÖTST.2,5MM 0,8X0,8 FS 12-P.
Product type

Pin strip (standard)

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

2092

CS

2.50 mm

Pins per row

12

Total number of pins

12

Width

32.5 mm

Pin shape

Square

Nominal current

6 A

Nominal current - rounded value

6 A

Content

100 pc(s)

Dim

(L x W x H) 7.8 x 32.5 x 13.5 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

733-342

Factory colour

Light grey

Industrial packaging

Yes

Insulation material

Polyamide

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

13.5 mm

Length

7.8 mm

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

733-342

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 543266 WAGO Pin strip (standard) 2092 Total number of pins 12 Contact spacing: 2.50 mm 733-342 100 pc(s)

User & Safety Instructions

User & Safety Instructions 543266 WAGO Pin strip (standard) 2092 Total number of pins 12 Contact spacing: 2.50 mm 733-342 100 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)