
Total (€ 5.32 / piece)
€ 1,489.00
incl. VAT
14-day return policy included
Highlights & Details
Male header (for PCBs)
- Content: 280 pc(s)
- No. of rows: 1
- Total number of pins: 14
Technical specifications
- STIFTL.GEGURT.3,5MM 1X1 ABGEW.FS 14P
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
14
- Total number of pins
14
- Width
52.4 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
280 pc(s)
- Dim
(L x W x H) 10.3 x 52.4 x 10.9 mm
- Connection
Print
- Case material
Polyphthalamide (PPA GF)
- Manufacturer part #
734-174/105-604/997-408
- Factory colour
Black
- Industrial packaging
Yes
- Insulation material
Polyphthalamide (PPA GF)
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
10.9 mm
- Length
10.3 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-174/105-604/997-408
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543700 WAGO Pin strip (standard) 2140 Total number of pins 14 Contact spacing: 3.50 mm 734-174/105-604/997-408 280 pc(s)
User & Safety Instructions
User & Safety Instructions 543700 WAGO Pin strip (standard) 2140 Total number of pins 14 Contact spacing: 3.50 mm 734-174/105-604/997-408 280 pc(s)
Description
Solder pin angled 11 mm, 14-pin 3.5 mm pitch, connection error proof, with side walls, reflow technology, solder pin length 2.4 mm, pin contact strip on the belt nac.
This text is machine translated.
This text is machine translated.





























