
Number (Package size 100 pc(s))
Total (€ 1.80 / piece)
€ 179.99
incl. VAT
14-day return policy included
Highlights & Details
Male header (for PCBs)
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- MALE CONNECTOR 6P 3,5MM
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
6
- Total number of pins
6
- Width
23.4 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- Dim
(L x W x H) 8.5 x 23.4 x 14.8 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
734-136
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
14.8 mm
- Length
8.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-136
Flexible PCB-connector
Grey
160 V
6
Pin
-60-100 °C
Solder
V0
2.5 kV
Soldering connection
Tin
III
2
3.5 mm
1
3.5 mm
Thermoplastic
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 543541 WAGO Pin strip (standard) 2140 Total number of pins 6 Contact spacing: 3.50 mm 734-136 100 pc(s)
User & Safety Instructions
User & Safety Instructions 543541 WAGO Pin strip (standard) 2140 Total number of pins 6 Contact spacing: 3.50 mm 734-136 100 pc(s)
Description
Solder pin straight 1x1 mm, 6-pin pitch 3.5 mm, 100% faulty plug protection, with side walls, light gray.
This text is machine translated.
This text is machine translated.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























