• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin strip (standard) 2140 Total number of pins 6 Contact spacing: 3.81 mm 734-236/105-604 200 pc(s)

1/3
Product type
Pin strip (standard)
Connector type
Plug, straight
No. of rows
1
Series
2140
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 2.05 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Male header (for PCBs)

  • Content: 200 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

  • STIFTL.1X1 GER.FS 3,81MM 6P. RFL.
Product type

Pin strip (standard)

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

2140

CS

3.81 mm

Pins per row

6

Total number of pins

6

Width

24.95 mm

Pin shape

Square

Nominal current

10 A

Nominal current - rounded value

10 A

Content

200 pc(s)

Dim

(L x W x H) 8.5 x 24.95 x 12.7 mm

Connection

Print

Case material

Polyphthalamide (PPA GF)

Manufacturer part #

734-236/105-604

Factory colour

Black

Industrial packaging

Yes

Insulation material

Polyphthalamide (PPA GF)

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

12.7 mm

Length

8.5 mm

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

734-236/105-604

Documents & Downloads

Datasheet

Datasheet 543812 WAGO Pin strip (standard) 2140 Total number of pins 6 Contact spacing: 3.81 mm 734-236/105-604 200 pc(s)

User & Safety Instructions

User & Safety Instructions 543812 WAGO Pin strip (standard) 2140 Total number of pins 6 Contact spacing: 3.81 mm 734-236/105-604 200 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)