
Number (Package size 100 pc(s))
Total (€ 2.45 / piece)
€ 244.99
incl. VAT
14-day return policy included
Highlights & Details
Male header (for PCBs)
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- CLOSED END MALE CONNECTOR 8-POLE
- Product type
Pin strip (standard)
- Connector type
Plug, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
8
- Total number of pins
8
- Width
30.4 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- Dim
(L x W x H) 10.3 x 30.4 x 12.3 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
734-168
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
12.3 mm
- Length
10.3 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-168
Flexible PCB-connector
Grey
160 V
8
Pin
-60-100 °C
Solder
V0
2.5 kV
Soldering connection
Tin
III
2
3.5 mm
1
3.5 mm
Thermoplastic
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 543665 WAGO Pin strip (standard) 2140 Total number of pins 8 Contact spacing: 3.50 mm 734-168 100 pc(s)
User & Safety Instructions
User & Safety Instructions 543665 WAGO Pin strip (standard) 2140 Total number of pins 8 Contact spacing: 3.50 mm 734-168 100 pc(s)
Description
Solder pin angled 1 x 1 mm, 8-pin 3.5 mm pitch, connection error proof, with side walls, light gray.
This text is machine translated.
This text is machine translated.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























