
Number
Total (€ 399.00 / piece)
€ 399.00
incl. VAT
14-day return policy included
Technical specifications
- 2AI 0-20mA S.E./ s.c.protec./ 60Hz
- Product type
PLC analogue input module
- Type
750-470/005-000
- No. of analogue inputs
2
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-40 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-470/005-000
- Weight
55.5 g
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
Inputs: 2
- Operating voltage
Via the system voltage/DC
Documents & Downloads
Datasheet
Datasheet 191812 WAGO PLC analogue input module 750-470/005-000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191812 WAGO PLC analogue input module 750-470/005-000 1 pc(s)
Description
Single ended, 0-20mA S. C. Protec., 60 kHz, short circuit proof, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 430.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































