
1/3
Socket housing cable
Socket, straight
1
wire-to-board
2231
+ actuator
+ sleeve
5.08 mm
13
13
80.84 mm
15 A
15 A
25 pc(s)
12
24
11.00 mm
(L x W x H) 15.00 x 80.84 x 25.60 mm
Spring-loaded terminal
Polyphthalamide (PPA GF)
2231-313/031-000
Orange
Yes
Cathode copper
Tin plated
320 V
25.60 mm
15.00 mm
2.5 mm²
0.2 mm²
Parallel (to the PCB)
+100 °C
-60 °C
2231-313/031-000
yes
Datasheet 656933 WAGO Socket housing cable 2231 Total number of pins 13 Contact spacing: 5.08 mm 2231-313/031-000 25 pc(s)
User & Safety Instructions 656933 WAGO Socket housing cable 2231 Total number of pins 13 Contact spacing: 5.08 mm 2231-313/031-000 25 pc(s)
The necessary accessories are required to use the article as described.