• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin housing PCB 2092 Total number of pins 2 Contact spacing: 5 mm 2092-1102/000-1000 200 pc(s)

1/2
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
2092
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PicoMAX ® Connector System

  • Content: 200 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

2092

Features

+ strap handle

+ one-hand locking mechanism

CS

5 mm

Pins per row

2

Total number of pins

2

Width

35.40 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

200 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 10.00 x 35.40 x 13.40 mm

Connection

Print

Case material

Polyphthalamide (PPA GF)

Manufacturer part #

2092-1102/000-1000

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

13.40 mm

Length

10.00 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

2092-1102/000-1000

Documents & Downloads

Datasheet

Datasheet 656407 WAGO Pin housing PCB 2092 Total number of pins 2 Contact spacing: 5 mm 2092-1102/000-1000 200 pc(s)

User & Safety Instructions

User & Safety Instructions 656407 WAGO Pin housing PCB 2092 Total number of pins 2 Contact spacing: 5 mm 2092-1102/000-1000 200 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.