1/2
Pin housing PCB
Plug, vertical mount
1
wire-to-board
2092
+ strap handle
+ one-hand locking mechanism
5 mm
3
3
35.40 mm
10 A
10 A
200 pc(s)
12
24
10.00 mm
(L x W x H) 13.40 x 35.40 x 15.00 mm
Polyphthalamide (PPA GF)
2092-1103
Light grey
Yes
Cathode copper
Tin plated
Tin plated
320 V
15.00 mm
13.40 mm
2.5 mm²
0.2 mm²
+100 °C
-60 °C
2092-1103
Datasheet 656615 WAGO Pin housing PCB 2092 Total number of pins 3 Contact spacing: 5 mm 2092-1103 200 pc(s)
User & Safety Instructions 656615 WAGO Pin housing PCB 2092 Total number of pins 3 Contact spacing: 5 mm 2092-1103 200 pc(s)
The necessary accessories are required to use the article as described.