• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 2734 Total number of pins 7 Contact spacing: 3.50 mm 2734-107 100 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
2734
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MCS MINI terminal block

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

2734

Features

encodable

+ actuator

CS

3.50 mm

Pins per row

7

Total number of pins

7

Width

26.60 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

100 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

8.00 mm

Dim

(L x W x H) 13.50 x 26.60 x 20.40 mm

Connection

Spring-loaded terminal

Manufacturer part #

2734-107

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

20.40 mm

Length

13.50 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

2734-107

Documents & Downloads

Datasheet

Datasheet 656726 WAGO Socket housing cable 2734 Total number of pins 7 Contact spacing: 3.50 mm 2734-107 100 pc(s)

User & Safety Instructions

User & Safety Instructions 656726 WAGO Socket housing cable 2734 Total number of pins 7 Contact spacing: 3.50 mm 2734-107 100 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.