
Highlights & Details
Multi-connector system RM 2.5 mm
- 100% protection against incorecct mounting
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
721
- Features
+ sleeve
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
27.50 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 27.50 x 18.20 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
721-603
- Industrial packaging
Yes
- Contact material
Copper alloy
- Nominal voltage
300 V
- Height
18.20 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
721-603
- Type
Terminal blocks
- Nominal current (details)
12 A
- Cross section
0.08 - 2.5 mm²
- Pins
3
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731554 WAGO Socket housing cable 721 Total number of pins 3 Contact spacing: 5 mm 721-603 1 pc(s)
Datasheet 731554 WAGO Socket housing cable 721 Total number of pins 3 Contact spacing: 5 mm 721-603 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 12.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































