1/2
Socket housing cable
Socket, straight
1
wire-to-board
769
+ snap-in nibs
5 mm
10
10
53.60 mm
32 A
32 A
25 pc(s)
12
28
9.00 mm
(L x W x H) 18.30 x 53.60 x 40.20 mm
Spring-loaded terminal
PA 66
769-610
Grey
Yes
Copper alloy
Tin plated
500 V
40.20 mm
18.30 mm
4 mm²
0.08 mm²
769-610
not relevant
Datasheet 656079 WAGO Socket housing cable 769 Total number of pins 10 Contact spacing: 5 mm 769-610 25 pc(s)
User & Safety Instructions 656079 WAGO Socket housing cable 769 Total number of pins 10 Contact spacing: 5 mm 769-610 25 pc(s)
The necessary accessories are required to use the article as described.