• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 2092 Total number of pins 3 Contact spacing: 5 mm 2092-1303 200 pc(s)

1/2
Product type
Socket housing PCB
Connector type
Socket, vertical vertical
No. of rows
1
Series
2092
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PicoMAX ® Connector System

  • Content: 200 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, vertical vertical

No. of rows

1

Connector system

wire-to-board

Series

2092

CS

5 mm

Pins per row

3

Total number of pins

3

Width

19.80 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

200 pc(s)

Dim

(L x W x H) 13.60 x 19.80 x 15.00 mm

Connection

Print

Case material

Polyphthalamide (PPA GF)

Manufacturer part #

2092-1303

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

15.00 mm

Length

13.60 mm

Connector orientation

Perpendicular (to the PCB)

Type

2092-1303

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654876 WAGO Socket housing PCB 2092 Total number of pins 3 Contact spacing: 5 mm 2092-1303 200 pc(s)

User & Safety Instructions

User & Safety Instructions 654876 WAGO Socket housing PCB 2092 Total number of pins 3 Contact spacing: 5 mm 2092-1303 200 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?