1/2
Pin housing PCB
Pin strip, straight
1
wire-to-board
2091
+ strap handle
3.50 mm
5
5
33.00 mm
10 A
10 A
50 pc(s)
14
24
9.00 mm
(L x W x H) 11.40 x 33.00 x 17.50 mm
Polyphthalamide (PPA GF)
2091-1105
Light grey
Yes
Cathode copper
Tin plated
Tin plated
160 V
17.50 mm
11.40 mm
1.5 mm²
0.2 mm²
2091-1105
yes
Datasheet 653655 WAGO Pin housing PCB 2091 Total number of pins 5 Contact spacing: 3.50 mm 2091-1105 50 pc(s)
User & Safety Instructions 653655 WAGO Pin housing PCB 2091 Total number of pins 5 Contact spacing: 3.50 mm 2091-1105 50 pc(s)
The necessary accessories are required to use the article as described.