1/2
Pin housing PCB
Pin strip, straight
1
wire-to-board
2091
+ strap handle
3.50 mm
3
3
30.00 mm
10 A
10 A
100 pc(s)
14
24
9.00 mm
(L x W x H) 10.50 x 30.00 x 11.40 mm
Polyphthalamide (PPA GF)
2091-1103
Light grey
Yes
Cathode copper
Tin plated
Tin plated
160 V
11.40 mm
10.50 mm
1.5 mm²
0.2 mm²
2091-1103
not relevant
Datasheet 653660 WAGO Pin housing PCB 2091 Total number of pins 3 Contact spacing: 3.50 mm 2091-1103 100 pc(s)
User & Safety Instructions 653660 WAGO Pin housing PCB 2091 Total number of pins 3 Contact spacing: 3.50 mm 2091-1103 100 pc(s)
The necessary accessories are required to use the article as described.