
1/2
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
2092
5 mm
6
6
30.00 mm
15 A
15 A
100 pc(s)
(L x W x H) 13.60 x 30.00 x 19.80 mm
Polyphthalamide (PPA GF)
2092-1306
Light grey
Yes
Cathode copper
Tin plated
Tin plated
320 V
19.80 mm
13.60 mm
Perpendicular (to the PCB)
2092-1306
Flexible PCB-connector
Grey
320 V
6
Pin
-60-100 °C
Solder
V0
4 kV
Soldering connection
Tin
III
2
5 mm
1
5 mm
Thermoplastic
16 A
not relevant
Datasheet 654941 WAGO Socket housing PCB 2092 Total number of pins 6 Contact spacing: 5 mm 2092-1306 100 pc(s)
User & Safety Instructions 654941 WAGO Socket housing PCB 2092 Total number of pins 6 Contact spacing: 5 mm 2092-1306 100 pc(s)