• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 232 Total number of pins 8 Contact spacing: 7.50 mm 232-838 25 pc(s)

1/3
Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
1
Series
232
CS
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MCS MIDI Classic

  • Content: 1 ST
  • This text is machine translated.

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

232

CS

7.50 mm

Pins per row

8

Total number of pins

8

Width

59.00 mm

Content

25 pc(s)

Dim

(L x W x H) 16.60 x 59.00 x 18.25 mm

Connection

Print

Manufacturer part #

232-838

Factory colour

Grey

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

18.25 mm

Length

16.60 mm

Connector orientation

Parallel (to the PCB)

Type

232-838

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 652075 WAGO Socket housing PCB 232 Total number of pins 8 Contact spacing: 7.50 mm 232-838 25 pc(s)

User & Safety Instructions

User & Safety Instructions 652075 WAGO Socket housing PCB 232 Total number of pins 8 Contact spacing: 7.50 mm 232-838 25 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.