
Total (€ 4.00 / piece)
€ 199.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- FEDERL.GERAD.REIHENK.FS 5,00MM 3POL
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
722
- Features
+ lateral latch
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
36.10 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
50 pc(s)
- Dim
(L x W x H) 11.60 x 36.10 x 30.80 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
722-133/005-000/039-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
30.80 mm
- Length
11.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
722-133/005-000/039-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 539695 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 5 mm 722-133/005-000/039-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 539695 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 5 mm 722-133/005-000/039-000 50 pc(s)
Description
With interlock pin, 3-pin pitch 5 mm/0.197 mm, connection error proof, with long straight pins, 0.6x1 mm, coding, vertical plug-in direction, with 2 tabs, light gray.
This text is machine translated.
This text is machine translated.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































