• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 5 mm 722-133/047-000 50 pc(s)

1/3
Product type
Socket housing PCB
Connector type
Socket, vertical vertical
No. of rows
1
Series
722
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.70 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

  • FEDERL.GERAD.EINLÖT.M.BF,FS 5MM 3POL
Product type

Socket housing PCB

Connector type

Socket, vertical vertical

No. of rows

1

Connector system

wire-to-board

Series

722

Features

+ lateral latch

CS

5 mm

Pins per row

3

Total number of pins

3

Width

29.80 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

50 pc(s)

Dim

(L x W x H) 11.60 x 29.80 x 23.25 mm

Connection

Print

Case material

PA 66

Manufacturer part #

722-133/047-000

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

250 V

Height

23.25 mm

Length

11.60 mm

Connector orientation

Perpendicular (to the PCB)

Type

722-133/047-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 539701 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 5 mm 722-133/047-000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 539701 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 5 mm 722-133/047-000 50 pc(s)

Description

With spacer flanges, 3-pin 5 mm pitch, connection error proof, with straight soldering pins, solder pin 0.6x1 mm, coding, only 1 latch, for flush mounting in the casing, no cr.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)