1/3
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
722
5 mm
3
3
23.25 mm
15 A
15 A
100 pc(s)
(L x W x H) 11.60 x 23.25 x 16.50 mm
PA 66
722-133
Light grey
Yes
Copper alloy
Tin plated
Tin plated
320 V
16.50 mm
11.60 mm
11.6 mm
Perpendicular (to the PCB)
722-133
yes
Datasheet 539692 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 5 mm 722-133 100 pc(s)
User & Safety Instructions 539692 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 5 mm 722-133 100 pc(s)
The necessary accessories are required to use the article as described.