
Number (Package size 50 pc(s))
Total (€ 3.20 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- FEMALE CONN.STRAIGHT PINS+SPACERS
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
722
- Features
+ lateral latch
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Width
34.80 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
50 pc(s)
- Dim
(L x W x H) 11.60 x 34.80 x 23.25 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
722-134/047-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
23.25 mm
- Length
11.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
722-134/047-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 539707 WAGO Socket housing PCB 722 Total number of pins 4 Contact spacing: 5 mm 722-134/047-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 539707 WAGO Socket housing PCB 722 Total number of pins 4 Contact spacing: 5 mm 722-134/047-000 50 pc(s)
Description
With spacer flanges, 4-pin 5 mm pitch, connection error proof, with straight soldering pins, solder pin 0.6x1 mm, coding, with coding flange, for flush mounting in the casing, with latch.
This text is machine translated.
This text is machine translated.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































