1/3
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
734
+ lateral latch
3.50 mm
10
10
46.80 mm
10 A
10 A
50 pc(s)
(L x W x H) 10.50 x 46.80 x 18.50 mm
PA 66
734-470/037-000
Light grey
Yes
Copper alloy
Tin plated
Tin plated
160 V
18.50 mm
10.50 mm
Perpendicular (to the PCB)
734-470/037-000
yes
Datasheet 544122 WAGO Socket housing PCB 734 Total number of pins 10 Contact spacing: 3.50 mm 734-470/037-000 50 pc(s)
User & Safety Instructions 544122 WAGO Socket housing PCB 734 Total number of pins 10 Contact spacing: 3.50 mm 734-470/037-000 50 pc(s)