1/3
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
734
+ lateral latch
3.50 mm
4
4
25.80 mm
10 A
10 A
100 pc(s)
(L x W x H) 10.50 x 25.80 x 18.50 mm
PA 66
734-464/037-000
Light grey
Yes
Copper alloy
Tin plated
Tin plated
160 V
18.50 mm
10.50 mm
Perpendicular (to the PCB)
734-464/037-000
yes
Datasheet 544108 WAGO Socket housing PCB 734 Total number of pins 4 Contact spacing: 3.50 mm 734-464/037-000 100 pc(s)
User & Safety Instructions 544108 WAGO Socket housing PCB 734 Total number of pins 4 Contact spacing: 3.50 mm 734-464/037-000 100 pc(s)