• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair Mini-Style Wall and ceiling fan 90 m³/h 10 cm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-style 10 wall and ceiling fan

  • Only 17 mm mounting height
  • With plain bearing
  • IPX2

Technical specifications

Product type

Wall and ceiling fan

14 W

Rotational speed

2500 U/min

Air flow rate

90 m³/h

Suitable for pipe Ø

10 cm

Noise emission (max.)

39 dB

Dim

(W x H x D) 14 x 14 x 8.2 cm

Width

14 cm

Height

14 cm

Depth

8.2 cm

Output (max.) (details)

90 m³/h

Max. noise generation

39 dBa

Max. power consumption

14 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560584 Wallair Mini-Style Wall and ceiling fan 90 m³/h 10 cm

Description

For the bathroom and toilet exhaust fan perfectly suitable for wall and ceiling mounting With self-lubricating, sealed bearing motor Only 17 mm mounting height

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)