• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N35930 Connector piece White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joint supports 100 MM

  • Self-fixing
  • This text is machine translated.

Technical specifications

Product type

Connector piece

Content

1 pc(s)

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 538612 Wallair N35930 Connector piece White

User & Safety Instructions

User & Safety Instructions 538612 Wallair N35930 Connector piece White

Description

For fixing and connecting the ventilation pipes Ø 100 mm (example: 53 85 15) to garages, cellars, hobby areas, boats, caravan, in the air conditioning and ventilation technology

Features

  • Outer edge -Ø 120 mm
  • Inner - Ø 97 mm
  • Depth 33 mm
  • self-clamping

Scope of delivery

  • Connection nozzle
  • User manual.

More interesting products

(*All information is plus legal VAT)