• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N39979 Timer module White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 96.99
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Timer switch on the wall

  • IP42

Technical specifications

  • Operating voltage 117 - 230 V/50 - 60 Hz
Product type

Timer module

Content

1 pc(s)

Factory colour

White

Weight

500 g

Dim

(L x W x H) 110 x 80 x 42 mm

Width

80 mm

Length

110 mm

Height

42 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 561591 Wallair N39979 Timer module White

User & Safety Instructions

User & Safety Instructions 561591 Wallair N39979 Timer module White

Description

The timer is adjustable from 3 to 25 min, in addition, connected devices via the 2-pin can be switched on and off. The delivery takes place with a surface as well as a matching flush-mounted socket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)