• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40910 Wall and ceiling fan 230 V 83 m³/h 100 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The Wallair fans fan W-Style Premium 100

  • Supported by ball bearings
  • Long life (30,000 h)
  • This text is machine translated.

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

8 W

Air flow rate

83 m³/h

Suitable for pipe Ø

100 mm

Noise emission (max.)

26 dB

IPX4

Factory colour

White

Material

Plastic

Dim

(Ø) 99 mm

Width

164 mm

(Ø)

99 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1384677 Wallair N40910 Wall and ceiling fan 230 V 83 m³/h 100 mm

User & Safety Instructions

User & Safety Instructions 1384677 Wallair N40910 Wall and ceiling fan 230 V 83 m³/h 100 mm

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)