• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair W-Style 120 Wall and ceiling fan 230 V 165 m³/h 12.5 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 54.99
-15 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

15 W

Rotational speed

2200 U/min

Air flow rate

165 m³/h

Suitable for pipe Ø

12.5 cm

Noise emission (max.)

42 dB

Factory colour

White

Dim

(W x H x D) 18 x 18 x 10.1 cm

Width

18 cm

Height

18 cm

Depth

10.1 cm

Output (max.) (details)

165 m³/h

Max. noise generation

42 dBa

Max. power consumption

15 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 537602 Wallair W-Style 120 Wall and ceiling fan 230 V 165 m³/h 12.5 cm

User & Safety Instructions

User & Safety Instructions 537602 Wallair W-Style 120 Wall and ceiling fan 230 V 165 m³/h 12.5 cm

Conformity certificate

Conformity certificate 537602 Wallair W-Style 120 Wall and ceiling fan 230 V 165 m³/h 12.5 cm

Description

Inexpensive but nevertheless powerful. Provides optimum ventilation in your kitchen, toilet or bathroom.

Features

  • Standard

Scope of delivery

  • Wall and Ceiling Fans
  • User manual.

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)